
EEE-HB1C101AP | |
|---|---|
DigiKey Part Number | PCE4744TR-ND - Tape & Reel (TR) PCE4744CT-ND - Cut Tape (CT) PCE4744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C101AP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 204 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.19100 | kr.41.91 |
| 50 | kr.3.18020 | kr.159.01 |
| 100 | kr.2.86060 | kr.286.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.26744 | kr.1,133.72 |
| 1.000 | kr.2.09696 | kr.2,096.96 |
| 1.500 | kr.2.01092 | kr.3,016.38 |
| 2.500 | kr.1.91496 | kr.4,787.40 |
| 3.500 | kr.1.85856 | kr.6,504.96 |
| 5.000 | kr.1.80406 | kr.9,020.30 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

