
EEE-HB0J220R | |
|---|---|
DigiKey Part Number | PCE4133TR-ND - Tape & Reel (TR) PCE4133CT-ND - Cut Tape (CT) PCE4133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB0J220R |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB0J220R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 44.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99280 | kr.49.64 |
| 100 | kr.0.87680 | kr.87.68 |
| 500 | kr.0.67470 | kr.337.35 |
| 1.000 | kr.0.61086 | kr.610.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54749 | kr.1,094.98 |
| 4.000 | kr.0.50409 | kr.2,016.36 |
| 6.000 | kr.0.48219 | kr.2,893.14 |
| 10.000 | kr.0.45775 | kr.4,577.50 |
| 14.000 | kr.0.44339 | kr.6,207.46 |
| 20.000 | kr.0.42952 | kr.8,590.40 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

