330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HAV331UAP

DigiKey Part Number
PCE4730TR-ND - Tape & Reel (TR)
PCE4730CT-ND - Cut Tape (CT)
PCE4730DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HAV331UAP
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HAV331UAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
425 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.49000kr.6.49
10kr.4.12800kr.41.28
50kr.3.12880kr.156.44
100kr.2.81250kr.281.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.22646kr.1,113.23
1.000kr.2.05786kr.2,057.86
1.500kr.1.97281kr.2,959.22
2.500kr.1.87794kr.4,694.85
3.500kr.1.82219kr.6,377.66
5.000kr.1.76833kr.8,841.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.49000
Unit Price with VAT:kr.8.11250