220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HAV221UAP

DigiKey Part Number
PCE4728TR-ND - Tape & Reel (TR)
PCE4728CT-ND - Cut Tape (CT)
PCE4728DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HAV221UAP
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HAV221UAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
289 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1V221APPanasonic Industry802PCE4444CT-NDkr.6.59000Direct
EEE-FK1V221GPPanasonic Industry84PCE4321CT-NDkr.7.23000Upgrade
EEE-FK1V221PPanasonic Industry133PCE3839CT-NDkr.5.64000Upgrade
EEE-FT1H221APPanasonic Industry5.622PCE5025CT-NDkr.7.61000Upgrade
EEE-FT1H221GPPanasonic Industry40PCE5120CT-NDkr.8.24000Upgrade
In-Stock: 82
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.56900kr.35.69
50kr.2.69200kr.134.60
100kr.2.41490kr.241.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.90074kr.950.37
1.000kr.1.75263kr.1,752.63
1.500kr.1.67782kr.2,516.73
2.500kr.1.59443kr.3,986.07
3.500kr.1.54540kr.5,408.90
5.000kr.1.49804kr.7,490.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000