
EEE-HAE101UAP | |
|---|---|
DigiKey Part Number | PCE4705TR-ND - Tape & Reel (TR) PCE4705CT-ND - Cut Tape (CT) PCE4705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAE101UAP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAE101UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 154.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.77800 | kr.27.78 |
| 50 | kr.2.07680 | kr.103.84 |
| 100 | kr.1.85440 | kr.185.44 |
| 500 | kr.1.47002 | kr.735.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.32400 | kr.1,324.00 |
| 2.000 | kr.1.22505 | kr.2,450.10 |
| 3.000 | kr.1.17508 | kr.3,525.24 |
| 5.000 | kr.1.11937 | kr.5,596.85 |
| 7.000 | kr.1.08662 | kr.7,606.34 |
| 10.000 | kr.1.05499 | kr.10,549.90 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

