
EEE-HAA471UAP | |
|---|---|
DigiKey Part Number | PCE4694TR-ND - Tape & Reel (TR) PCE4694CT-ND - Cut Tape (CT) PCE4694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAA471UAP |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAA471UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.35400 | kr.33.54 |
| 50 | kr.2.52340 | kr.126.17 |
| 100 | kr.2.26080 | kr.226.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.77494 | kr.887.47 |
| 1.000 | kr.1.63471 | kr.1,634.71 |
| 1.500 | kr.1.56391 | kr.2,345.86 |
| 2.500 | kr.1.48498 | kr.3,712.45 |
| 3.500 | kr.1.43856 | kr.5,034.96 |
| 5.000 | kr.1.39371 | kr.6,968.55 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

