
EEE-HAA330WAR | |
|---|---|
DigiKey Part Number | PCE4692TR-ND - Tape & Reel (TR) PCE4692CT-ND - Cut Tape (CT) PCE4692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAA330WAR |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAA330WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 49.3 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56600 | kr.15.66 |
| 50 | kr.1.14880 | kr.57.44 |
| 100 | kr.1.01630 | kr.101.63 |
| 500 | kr.0.78654 | kr.393.27 |
| 1.000 | kr.0.71401 | kr.714.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64171 | kr.1,283.42 |
| 4.000 | kr.0.59243 | kr.2,369.72 |
| 6.000 | kr.0.56756 | kr.3,405.36 |
| 10.000 | kr.0.53983 | kr.5,398.30 |
| 14.000 | kr.0.52352 | kr.7,329.28 |
| 20.000 | kr.0.50777 | kr.10,155.40 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

