EEE-HAA221XAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.261
Unit Price: kr.5.20000
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 5.703
Unit Price: kr.4.25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 28.068
Unit Price: kr.4.44000
Datasheet

Upgrade


Panasonic Industry
In Stock: 43.645
Unit Price: kr.4.06000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 114
Unit Price: kr.4.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.168
Unit Price: kr.4.76000
Datasheet

Upgrade


Panasonic Industry
In Stock: 47.742
Unit Price: kr.6.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.340
Unit Price: kr.3.17000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.484
Unit Price: kr.3.80000
Datasheet

Similar


Panasonic Industry
In Stock: 1.487
Unit Price: kr.6.09000
Datasheet

Similar


Panasonic Industry
In Stock: 1.162
Unit Price: kr.5.58000
Datasheet

Similar


Panasonic Industry
In Stock: 890
Unit Price: kr.5.33000
Datasheet

Similar


Panasonic Industry
In Stock: 917
Unit Price: kr.4.82000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HAA221XAP

DigiKey Part Number
PCE4691TR-ND - Tape & Reel (TR)
PCE4691CT-ND - Cut Tape (CT)
PCE4691DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HAA221XAP
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HAA221XAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
178.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.1.04314kr.1,877.65
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500