
EEE-HA1V221UP | |
|---|---|
DigiKey Part Number | PCE4242TR-ND - Tape & Reel (TR) PCE4242CT-ND - Cut Tape (CT) PCE4242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V221UP |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V221UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 289 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1V221AP | Panasonic Industry | 243 | PCE4444CT-ND | kr.6.59000 | Direct |
| EEE-FN1V221P | Panasonic Industry | 0 | 10-EEE-FN1V221PCT-ND | kr.5.96000 | MFR Recommended |
| EEE-FK1V221AP | Panasonic Industry | 0 | PCE4428CT-ND | kr.6.09000 | Upgrade |
| EEE-FK1V221GP | Panasonic Industry | 82 | PCE4321CT-ND | kr.7.23000 | Upgrade |
| EEE-FK1V221P | Panasonic Industry | 0 | PCE3839CT-ND | kr.5.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.92900 | kr.29.29 |
| 50 | kr.2.19620 | kr.109.81 |
| 100 | kr.1.96220 | kr.196.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.53162 | kr.765.81 |
| 1.000 | kr.1.40704 | kr.1,407.04 |
| 1.500 | kr.1.34412 | kr.2,016.18 |
| 2.500 | kr.1.27398 | kr.3,184.95 |
| 3.500 | kr.1.23275 | kr.4,314.62 |
| 5.000 | kr.1.19291 | kr.5,964.55 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

