22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1V220P

DigiKey Part Number
PCE4239TR-ND - Tape & Reel (TR)
PCE4239CT-ND - Cut Tape (CT)
PCE4239DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1V220P
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1V220P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
102 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HBH220UAPPanasonic Industry2.575PCE4797CT-NDkr.4.04000Direct
EEE-HA1V220WRPanasonic Industry3.196PCE4240CT-NDkr.2.63000Similar
EEE-HAV220WARPanasonic Industry1.284PCE4727CT-NDkr.2.88000Similar
EEE-HB1V220APPanasonic Industry1.990PCE4774CT-NDkr.3.21000Similar
EEE-HB1V220PPanasonic Industry4.673PCE4154CT-NDkr.2.88000Similar
In-Stock: 46
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.56400kr.15.64
50kr.1.14740kr.57.37
100kr.1.01470kr.101.47
500kr.0.78510kr.392.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.69946kr.699.46
2.000kr.0.64020kr.1,280.40
3.000kr.0.61027kr.1,830.81
5.000kr.0.57689kr.2,884.45
7.000kr.0.55727kr.3,900.89
10.000kr.0.53829kr.5,382.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000