
EEE-HA1V101P | |
|---|---|
DigiKey Part Number | PCE4236TR-ND - Tape & Reel (TR) PCE4236CT-ND - Cut Tape (CT) PCE4236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V101P |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 272 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.42400 | kr.34.24 |
| 50 | kr.2.57920 | kr.128.96 |
| 100 | kr.2.31160 | kr.231.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.81590 | kr.907.95 |
| 1.000 | kr.1.67313 | kr.1,673.13 |
| 1.500 | kr.1.60102 | kr.2,401.53 |
| 2.500 | kr.1.52061 | kr.3,801.53 |
| 3.500 | kr.1.47334 | kr.5,156.69 |
| 5.000 | kr.1.42767 | kr.7,138.35 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

