22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1J220P

DigiKey Part Number
PCE4229TR-ND - Tape & Reel (TR)
PCE4229CT-ND - Cut Tape (CT)
PCE4229DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1J220P
Description
CAP ALUM 22UF 20% 63V SMD
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1J220P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
51 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1K220PPanasonic Industry2.464PCE3828CT-NDkr.6.40000Upgrade
EEE-FK2A220PPanasonic Industry5.977PCE3845CT-NDkr.5.77000Upgrade
EEE-HA1J220UPPanasonic Industry545PCE4230CT-NDkr.4.63000Similar
EEE-HD1J220PPanasonic Industry1.472PCE4982CT-NDkr.6.40000Similar
EEE-HA2A220UPPanasonic Industry8.596PCE4251CT-NDkr.5.52000Parametric Equivalent
In-Stock: 950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.22700kr.32.27
50kr.2.42560kr.121.28
100kr.2.17210kr.217.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.70242kr.851.21
1.000kr.1.56674kr.1,566.74
1.500kr.1.49827kr.2,247.41
2.500kr.1.42194kr.3,554.85
3.500kr.1.37705kr.4,819.68
5.000kr.1.33367kr.6,668.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500