
EEE-HA1H330XP | |
|---|---|
DigiKey Part Number | PCE4218TR-ND - Tape & Reel (TR) PCE4218CT-ND - Cut Tape (CT) PCE4218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H330XP |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H330XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 102 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.15600 | kr.21.56 |
| 50 | kr.1.59760 | kr.79.88 |
| 100 | kr.1.42080 | kr.142.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.01278 | kr.911.50 |
| 1.800 | kr.0.93166 | kr.1,676.99 |
| 2.700 | kr.0.89072 | kr.2,404.94 |
| 4.500 | kr.0.84504 | kr.3,802.68 |
| 6.300 | kr.0.81818 | kr.5,154.53 |
| 9.000 | kr.0.79224 | kr.7,130.16 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

