22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1H220AP

DigiKey Part Number
PCE4671TR-ND - Tape & Reel (TR)
PCE4671CT-ND - Cut Tape (CT)
PCE4671DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1H220AP
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1H220AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
119 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1J220UPPanasonic Industry545PCE4230CT-NDkr.4.63000Direct
EEE-HB1H220APPanasonic Industry771PCE4761CT-NDkr.5.45000Direct
EEE-FK1J220PPanasonic Industry22.600PCE3820CT-NDkr.4.82000Upgrade
EEE-TG1H220PPanasonic Industry0PCE4074CT-NDkr.6.34000Upgrade
EEE-HBH220UAPPanasonic Industry2.575PCE4797CT-NDkr.3.99000Similar
In-Stock: 645
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.73900kr.27.39
50kr.2.04780kr.102.39
100kr.1.82850kr.182.85
500kr.1.44946kr.724.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.30547kr.1,305.47
2.000kr.1.20790kr.2,415.80
3.000kr.1.15864kr.3,475.92
5.000kr.1.10371kr.5,518.55
7.000kr.1.07141kr.7,499.87
10.000kr.1.04022kr.10,402.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250