
EEE-HA1E471P | |
|---|---|
DigiKey Part Number | PCE4207TR-ND - Tape & Reel (TR) PCE4207CT-ND - Cut Tape (CT) PCE4207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E471P |
Description | CAP ALUM 470UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E471P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 612 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E471AP | Panasonic Industry | 175 | PCE4440CT-ND | kr.7.42000 | Direct |
| EEE-FN1V471UP | Panasonic Industry | 2.818 | 10-EEE-FN1V471UPCT-ND | kr.7.42000 | MFR Recommended |
| EEE-FK1E471AP | Panasonic Industry | 9.214 | PCE4418CT-ND | kr.6.85000 | Upgrade |
| EEE-FK1E471GP | Panasonic Industry | 29.184 | PCE4319CT-ND | kr.7.42000 | Upgrade |
| EEE-FK1E471P | Panasonic Industry | 27.468 | PCE3805CT-ND | kr.6.34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.34100 | kr.33.41 |
| 50 | kr.2.51700 | kr.125.85 |
| 100 | kr.2.25450 | kr.225.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.76962 | kr.884.81 |
| 1.000 | kr.1.62970 | kr.1,629.70 |
| 1.500 | kr.1.55905 | kr.2,338.58 |
| 2.500 | kr.1.48029 | kr.3,700.73 |
| 3.500 | kr.1.43398 | kr.5,018.93 |
| 5.000 | kr.1.38925 | kr.6,946.25 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

