33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1E330P

DigiKey Part Number
PCE4201TR-ND - Tape & Reel (TR)
PCE4201CT-ND - Cut Tape (CT)
PCE4201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1E330P
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1E330P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
110.5 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1E330APPanasonic Industry10.193PCE4541CT-NDkr.4.12000Direct
EEE-FP1V330APPanasonic Industry405PCE4551CT-NDkr.4.12000Direct
EEE-HAV330WAPPanasonic Industry1.961PCE4729CT-NDkr.3.42000Direct
EEE-FK1V330PPanasonic Industry4.759PCE3840CT-NDkr.3.23000MFR Recommended
EEE-HA1V330WPPanasonic Industry8.492PCE4244CT-NDkr.3.11000Upgrade
In-Stock: 2.165
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.70500kr.17.05
50kr.1.25280kr.62.64
100kr.1.11010kr.111.01
500kr.0.86250kr.431.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.76980kr.769.80
2.000kr.0.70590kr.1,411.80
3.000kr.0.67360kr.2,020.80
5.000kr.0.63761kr.3,188.05
7.000kr.0.61645kr.4,315.15
10.000kr.0.59599kr.5,959.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750