
EEE-HA1E101UP | |
|---|---|
DigiKey Part Number | PCE4196TR-ND - Tape & Reel (TR) PCE4196CT-ND - Cut Tape (CT) PCE4196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E101UP |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E101UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 154.7 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E101AP | Panasonic Industry | 1.099 | PCE4545CT-ND | kr.0.73000 | Direct |
| EEE-HBE101UAP | Panasonic Industry | 0 | PCE4790CT-ND | kr.0.72000 | Direct |
| EEE-FK1E101P | Panasonic Industry | 763 | PCE3796CT-ND | kr.0.57000 | MFR Recommended |
| EEE-FK1E101AP | Panasonic Industry | 1.059 | PCE4414CT-ND | kr.0.68000 | Upgrade |
| EEE-TG1E101UP | Panasonic Industry | 3.995 | PCE4059CT-ND | kr.0.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47900 | kr.24.79 |
| 50 | kr.1.84740 | kr.92.37 |
| 100 | kr.1.64590 | kr.164.59 |
| 500 | kr.1.29944 | kr.649.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16815 | kr.1,168.15 |
| 2.000 | kr.1.07879 | kr.2,157.58 |
| 3.000 | kr.1.03369 | kr.3,101.07 |
| 5.000 | kr.0.98341 | kr.4,917.05 |
| 7.000 | kr.0.95384 | kr.6,676.88 |
| 10.000 | kr.0.92528 | kr.9,252.80 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

