
EEE-HA1C331UP | |
|---|---|
DigiKey Part Number | PCE4188TR-ND - Tape & Reel (TR) PCE4188CT-ND - Cut Tape (CT) PCE4188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C331UP |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C331UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 289 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.03100 | kr.30.31 |
| 50 | kr.2.27360 | kr.113.68 |
| 100 | kr.2.03260 | kr.203.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.58880 | kr.794.40 |
| 1.000 | kr.1.46048 | kr.1,460.48 |
| 1.500 | kr.1.39573 | kr.2,093.59 |
| 2.500 | kr.1.32349 | kr.3,308.73 |
| 3.500 | kr.1.28102 | kr.4,483.57 |
| 5.000 | kr.1.23998 | kr.6,199.90 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

