
EEE-HA1C220R | |
|---|---|
DigiKey Part Number | PCE4181TR-ND - Tape & Reel (TR) PCE4181CT-ND - Cut Tape (CT) PCE4181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C220R |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.50300 | kr.15.03 |
| 50 | kr.1.10180 | kr.55.09 |
| 100 | kr.0.97380 | kr.97.38 |
| 500 | kr.0.75256 | kr.376.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.67014 | kr.670.14 |
| 2.000 | kr.0.61302 | kr.1,226.04 |
| 3.000 | kr.0.58417 | kr.1,752.51 |
| 5.000 | kr.0.55199 | kr.2,759.95 |
| 7.000 | kr.0.53307 | kr.3,731.49 |
| 10.000 | kr.0.51478 | kr.5,147.80 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

