EEE-HA1C220AR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.395
Unit Price: kr.3.72000
Datasheet

Direct


Panasonic Industry
In Stock: 5.519
Unit Price: kr.2.63000
Datasheet

Direct


Panasonic Industry
In Stock: 3.370
Unit Price: kr.2.63000
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 3.787
Unit Price: kr.3.01000
Datasheet

Upgrade


Panasonic Industry
In Stock: 32
Unit Price: kr.3.72000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.489
Unit Price: kr.3.72000
Datasheet

Upgrade


Panasonic Industry
In Stock: 945
Unit Price: kr.2.88000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.284
Unit Price: kr.2.88000
Datasheet

Similar


Panasonic Industry
In Stock: 10.505
Unit Price: kr.2.37000
Datasheet

Similar


Panasonic Industry
In Stock: 3.680
Unit Price: kr.2.56000
Datasheet

Similar


Panasonic Industry
In Stock: 579
Unit Price: kr.2.82000
Datasheet

Similar


Panasonic Industry
In Stock: 732
Unit Price: kr.2.56000
Datasheet

Similar


Panasonic Industry
In Stock: 9.538
Unit Price: kr.2.63000
Datasheet

Similar


Panasonic Industry
In Stock: 5.732
Unit Price: kr.2.88000
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1C220AR

DigiKey Part Number
PCE4655TR-ND - Tape & Reel (TR)
PCE4655CT-ND - Cut Tape (CT)
PCE4655DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1C220AR
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1C220AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
66.3 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1C220ARPanasonic Industry1.395PCE4528CT-NDkr.3.72000Direct
EEE-HA1E220WRPanasonic Industry5.519PCE4198CT-NDkr.2.63000Direct
EEE-HA1V220WRPanasonic Industry3.370PCE4240CT-NDkr.2.63000Direct
EEE-FN1V220RPanasonic Industry3.78710-EEE-FN1V220RCT-NDkr.3.01000MFR Recommended
EEE-FP1E220ARPanasonic Industry32PCE4540CT-NDkr.3.72000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.67850kr.1,357.00
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750