
EEE-HA1A220WR | |
|---|---|
DigiKey Part Number | PCE4171TR-ND - Tape & Reel (TR) PCE4171CT-ND - Cut Tape (CT) PCE4171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A220WR |
Description | CAP ALUM 22UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A220WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1A220AR | Panasonic Industry | 3.051 | PCE4519CT-ND | kr.3.27000 | Direct |
| EEE-FPC220UAR | Panasonic Industry | 13.734 | PCE4529CT-ND | kr.3.40000 | Direct |
| EEE-HBC220UAR | Panasonic Industry | 9.517 | PCE4784CT-ND | kr.2.63000 | Direct |
| EEE-FN1A220R | Panasonic Industry | 16.968 | 10-EEE-FN1A220RCT-ND | kr.2.69000 | MFR Recommended |
| EEE-HA1C220WR | Panasonic Industry | 10.505 | PCE4182CT-ND | kr.2.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.32700 | kr.13.27 |
| 50 | kr.0.96920 | kr.48.46 |
| 100 | kr.0.85510 | kr.85.51 |
| 500 | kr.0.65728 | kr.328.64 |
| 1.000 | kr.0.59472 | kr.594.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.53267 | kr.1,065.34 |
| 4.000 | kr.0.49014 | kr.1,960.56 |
| 6.000 | kr.0.46866 | kr.2,811.96 |
| 10.000 | kr.0.44471 | kr.4,447.10 |
| 14.000 | kr.0.43063 | kr.6,028.82 |
| 20.000 | kr.0.41702 | kr.8,340.40 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

