22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1A220WR

DigiKey Part Number
PCE4171TR-ND - Tape & Reel (TR)
PCE4171CT-ND - Cut Tape (CT)
PCE4171DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1A220WR
Description
CAP ALUM 22UF 20% 10V SMD
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1A220WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1A220ARPanasonic Industry3.051PCE4519CT-NDkr.3.27000Direct
EEE-FPC220UARPanasonic Industry13.734PCE4529CT-NDkr.3.40000Direct
EEE-HBC220UARPanasonic Industry9.517PCE4784CT-NDkr.2.63000Direct
EEE-FN1A220RPanasonic Industry16.96810-EEE-FN1A220RCT-NDkr.2.69000MFR Recommended
EEE-HA1C220WRPanasonic Industry10.505PCE4182CT-NDkr.2.37000Upgrade
In-Stock: 3.477
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.32700kr.13.27
50kr.0.96920kr.48.46
100kr.0.85510kr.85.51
500kr.0.65728kr.328.64
1.000kr.0.59472kr.594.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.53267kr.1,065.34
4.000kr.0.49014kr.1,960.56
6.000kr.0.46866kr.2,811.96
10.000kr.0.44471kr.4,447.10
14.000kr.0.43063kr.6,028.82
20.000kr.0.41702kr.8,340.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500