
EEE-HA0J471UP | |
|---|---|
DigiKey Part Number | PCE4167TR-ND - Tape & Reel (TR) PCE4167CT-ND - Cut Tape (CT) PCE4167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J471UP |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J471UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 510 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J471AP | Panasonic Industry | 1.058 | PCE4518CT-ND | kr.7.29000 | Direct |
| EEE-FP1A471AP | Panasonic Industry | 896 | PCE4526CT-ND | kr.7.29000 | Direct |
| EEE-FP1C471AP | Panasonic Industry | 2.033 | PCE4436CT-ND | kr.6.59000 | Direct |
| EEE-HAA471UAP | Panasonic Industry | 901 | PCE4694CT-ND | kr.5.33000 | Direct |
| EEE-HAC471UAP | Panasonic Industry | 0 | PCE4702CT-ND | kr.5.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.03100 | kr.30.31 |
| 50 | kr.2.27360 | kr.113.68 |
| 100 | kr.2.03260 | kr.203.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.58880 | kr.794.40 |
| 1.000 | kr.1.46048 | kr.1,460.48 |
| 1.500 | kr.1.39573 | kr.2,093.59 |
| 2.500 | kr.1.32349 | kr.3,308.73 |
| 3.500 | kr.1.28102 | kr.4,483.57 |
| 5.000 | kr.1.23998 | kr.6,199.90 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

