47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA0J470WR

DigiKey Part Number
PCE4166TR-ND - Tape & Reel (TR)
PCE4166CT-ND - Cut Tape (CT)
PCE4166DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA0J470WR
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA0J470WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Ripple Current @ High Frequency
61.2 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.42700kr.14.27
50kr.1.04100kr.52.05
100kr.0.91990kr.91.99
500kr.0.70932kr.354.66
1.000kr.0.64281kr.642.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.57663kr.1,153.26
4.000kr.0.53139kr.2,125.56
6.000kr.0.50855kr.3,051.30
10.000kr.0.48308kr.4,830.80
14.000kr.0.46811kr.6,553.54
20.000kr.0.45365kr.9,073.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750