
EEE-FTJ471XAV | |
|---|---|
DigiKey Part Number | P124835TR-ND - Tape & Reel (TR) P124835CT-ND - Cut Tape (CT) P124835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTJ471XAV |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTJ471XAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.28900 | kr.62.89 |
| 50 | kr.4.84880 | kr.242.44 |
| 100 | kr.4.39360 | kr.439.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.3.33527 | kr.3,001.74 |
| 1.800 | kr.3.12812 | kr.5,630.62 |
| 2.700 | kr.3.02364 | kr.8,163.83 |
| 4.500 | kr.2.90717 | kr.13,082.26 |
| 6.300 | kr.2.83870 | kr.17,883.81 |
| 9.000 | kr.2.77259 | kr.24,953.31 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

