
EEE-FTH100UAR | |
|---|---|
DigiKey Part Number | PCE5020TR-ND - Tape & Reel (TR) PCE5020CT-ND - Cut Tape (CT) PCE5020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTH100UAR |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTH100UAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 2.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.10500 | kr.21.05 |
| 50 | kr.1.55720 | kr.77.86 |
| 100 | kr.1.38470 | kr.138.47 |
| 500 | kr.1.08516 | kr.542.58 |
| 1.000 | kr.0.99063 | kr.990.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89527 | kr.1,790.54 |
| 4.000 | kr.0.83113 | kr.3,324.52 |
| 6.000 | kr.0.79876 | kr.4,792.56 |
| 10.000 | kr.0.76266 | kr.7,626.60 |
| 14.000 | kr.0.74145 | kr.10,380.30 |
| 20.000 | kr.0.72095 | kr.14,419.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

