
EEE-FTE151XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FTE151XALTR-ND - Tape & Reel (TR) 10-EEE-FTE151XALCT-ND - Cut Tape (CT) 10-EEE-FTE151XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTE151XAL |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTE151XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.02600 | kr.40.26 |
| 50 | kr.3.04960 | kr.152.48 |
| 100 | kr.2.74140 | kr.274.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.02747 | kr.1,824.72 |
| 1.800 | kr.1.88678 | kr.3,396.20 |
| 2.700 | kr.1.81580 | kr.4,902.66 |
| 4.500 | kr.1.73664 | kr.7,814.88 |
| 6.300 | kr.1.69011 | kr.10,647.69 |
| 9.000 | kr.1.64517 | kr.14,806.53 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

