
EEE-FTC331XAP | |
|---|---|
DigiKey Part Number | P15095TR-ND - Tape & Reel (TR) P15095CT-ND - Cut Tape (CT) P15095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTC331XAP |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTC331XAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.22000 | kr.6.22 |
| 10 | kr.3.92900 | kr.39.29 |
| 50 | kr.2.97560 | kr.148.78 |
| 100 | kr.2.67300 | kr.267.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.97314 | kr.1,775.83 |
| 1.800 | kr.1.83508 | kr.3,303.14 |
| 2.700 | kr.1.76541 | kr.4,766.61 |
| 4.500 | kr.1.68774 | kr.7,594.83 |
| 6.300 | kr.1.64208 | kr.10,345.10 |
| 9.000 | kr.1.59798 | kr.14,381.82 |
| Unit Price without VAT: | kr.6.22000 |
|---|---|
| Unit Price with VAT: | kr.7.77500 |

