
EEE-FTC331XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FTC331XALTR-ND - Tape & Reel (TR) 10-EEE-FTC331XALCT-ND - Cut Tape (CT) 10-EEE-FTC331XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTC331XAL |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTC331XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 10 | kr.4.08300 | kr.40.83 |
| 50 | kr.3.09280 | kr.154.64 |
| 100 | kr.2.78030 | kr.278.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.05624 | kr.1,850.62 |
| 1.800 | kr.1.91357 | kr.3,444.43 |
| 2.700 | kr.1.84157 | kr.4,972.24 |
| 4.500 | kr.1.76129 | kr.7,925.81 |
| 6.300 | kr.1.71410 | kr.10,798.83 |
| 9.000 | kr.1.66853 | kr.15,016.77 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |

