68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1V680AV

DigiKey Part Number
P124827TR-ND - Tape & Reel (TR)
P124827CT-ND - Cut Tape (CT)
P124827DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1V680AV
Description
CAP ALUM 68UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1V680AV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.252" (6.40mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.475
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67396kr.2,673.96
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.33800kr.53.38
50kr.4.09180kr.204.59
100kr.3.69750kr.369.75
500kr.3.01872kr.1,509.36
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.5.24300kr.52.43
50kr.3.97900kr.198.95
100kr.3.58590kr.358.59
500kr.2.91590kr.1,457.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750