
EEE-FT1V561GP | |
|---|---|
DigiKey Part Number | PCE5119TR-ND - Tape & Reel (TR) PCE5119CT-ND - Cut Tape (CT) PCE5119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V561GP |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V561GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.6.95500 | kr.69.55 |
| 50 | kr.5.38400 | kr.269.20 |
| 100 | kr.4.88690 | kr.488.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.95818 | kr.1,979.09 |
| 1.000 | kr.3.69400 | kr.3,694.00 |
| 1.500 | kr.3.56063 | kr.5,340.95 |
| 2.500 | kr.3.41201 | kr.8,530.02 |
| 3.500 | kr.3.32468 | kr.11,636.38 |
| 5.000 | kr.3.24027 | kr.16,201.35 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

