Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EEE-FT1V470AR | |
|---|---|
DigiKey Part Number | PCE5014TR-ND - Tape & Reel (TR) PCE5014CT-ND - Cut Tape (CT) PCE5014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V470AR |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V470AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39700 | kr.23.97 |
| 50 | kr.1.78160 | kr.89.08 |
| 100 | kr.1.58690 | kr.158.69 |
| 500 | kr.1.25076 | kr.625.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12364 | kr.1,123.64 |
| 2.000 | kr.1.03704 | kr.2,074.08 |
| 3.000 | kr.0.99331 | kr.2,979.93 |
| 5.000 | kr.0.94455 | kr.4,722.75 |
| 7.000 | kr.0.91589 | kr.6,411.23 |
| 10.000 | kr.0.88819 | kr.8,881.90 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |






