
EEE-FT1V331AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1V331ALTR-ND - Tape & Reel (TR) 10-EEE-FT1V331ALCT-ND - Cut Tape (CT) 10-EEE-FT1V331ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V331AL |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V331AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.95000 | kr.7.95 |
| 10 | kr.5.09000 | kr.50.90 |
| 50 | kr.3.89220 | kr.194.61 |
| 100 | kr.3.51270 | kr.351.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.80630 | kr.1,403.15 |
| 1.000 | kr.2.60406 | kr.2,604.06 |
| 1.500 | kr.2.50195 | kr.3,752.92 |
| 2.500 | kr.2.38811 | kr.5,970.28 |
| 3.500 | kr.2.32119 | kr.8,124.16 |
| 5.000 | kr.2.25658 | kr.11,282.90 |
| Unit Price without VAT: | kr.7.95000 |
|---|---|
| Unit Price with VAT: | kr.9.93750 |

