
EEE-FT1V101AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1V101ALTR-ND - Tape & Reel (TR) 10-EEE-FT1V101ALCT-ND - Cut Tape (CT) 10-EEE-FT1V101ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V101AL |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V101AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.99200 | kr.29.92 |
| 50 | kr.2.24440 | kr.112.22 |
| 100 | kr.2.00720 | kr.200.72 |
| 500 | kr.1.59730 | kr.798.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.44102 | kr.1,441.02 |
| 2.000 | kr.1.33546 | kr.2,670.92 |
| 3.000 | kr.1.28218 | kr.3,846.54 |
| 5.000 | kr.1.22280 | kr.6,114.00 |
| 7.000 | kr.1.18789 | kr.8,315.23 |
| 10.000 | kr.1.15416 | kr.11,541.60 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

