
EEE-FT1H331AP | |
|---|---|
DigiKey Part Number | PCE5026TR-ND - Tape & Reel (TR) PCE5026CT-ND - Cut Tape (CT) PCE5026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H331AP |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.5.96700 | kr.59.67 |
| 50 | kr.4.58980 | kr.229.49 |
| 100 | kr.4.15310 | kr.415.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.34026 | kr.1,670.13 |
| 1.000 | kr.3.10807 | kr.3,108.07 |
| 1.500 | kr.2.99093 | kr.4,486.40 |
| 2.500 | kr.2.86032 | kr.7,150.80 |
| 3.500 | kr.2.78357 | kr.9,742.50 |
| 5.000 | kr.2.70941 | kr.13,547.05 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

