
EEE-FT1H331AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1H331ALTR-ND - Tape & Reel (TR) 10-EEE-FT1H331ALCT-ND - Cut Tape (CT) 10-EEE-FT1H331ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H331AL |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H331AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1H331GP | Panasonic Industry | 209 | PCE5121CT-ND | kr.10.71000 | Direct |
| EEE-FT1H331AP | Panasonic Industry | 43.848 | PCE5026CT-ND | kr.9.13000 | Parametric Equivalent |
| 50TPV330M10X10.5 | Rubycon | 14 | 1189-50TPV330M10X10.5CT-ND | kr.8.50000 | Parametric Equivalent |
| EMZR500ARA331MJA0G | Chemi-Con | 28.790 | 565-EMZR500ARA331MJA0GCT-ND | kr.10.65000 | Parametric Equivalent |
| UCM1H331MNL1GS | Nichicon | 25.357 | 493-14535-1-ND | kr.7.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.72700 | kr.67.27 |
| 50 | kr.5.19880 | kr.259.94 |
| 100 | kr.4.71630 | kr.471.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.81440 | kr.1,907.20 |
| 1.000 | kr.3.55769 | kr.3,557.69 |
| 1.500 | kr.3.42812 | kr.5,142.18 |
| 2.500 | kr.3.28372 | kr.8,209.30 |
| 3.500 | kr.3.19886 | kr.11,196.01 |
| 5.000 | kr.3.11686 | kr.15,584.30 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

