
EEE-FT1H221GP | |
|---|---|
DigiKey Part Number | PCE5120TR-ND - Tape & Reel (TR) PCE5120CT-ND - Cut Tape (CT) PCE5120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H221GP |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H221GP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JGV220M8X10.5 | Rubycon | 500 | 1189-25JGV220M8X10.5CT-ND | kr.6.15000 | Similar |
| 25JZV220M8X10.5 | Rubycon | 95 | 1189-25JZV220M8X10.5CT-ND | kr.6.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.33000 | kr.8.33 |
| 10 | kr.5.32700 | kr.53.27 |
| 50 | kr.4.07940 | kr.203.97 |
| 100 | kr.3.68450 | kr.368.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.94898 | kr.1,474.49 |
| 1.000 | kr.2.73861 | kr.2,738.61 |
| 1.500 | kr.2.63246 | kr.3,948.69 |
| 2.500 | kr.2.51410 | kr.6,285.25 |
| 3.500 | kr.2.44455 | kr.8,555.92 |
| 5.000 | kr.2.37734 | kr.11,886.70 |
| Unit Price without VAT: | kr.8.33000 |
|---|---|
| Unit Price with VAT: | kr.10.41250 |

