
EEE-FT1E561UP | |
|---|---|
DigiKey Part Number | P122427TR-ND - Tape & Reel (TR) P122427CT-ND - Cut Tape (CT) P122427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E561UP |
Description | CAP ALUM 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E561UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.07200 | kr.50.72 |
| 50 | kr.3.87620 | kr.193.81 |
| 100 | kr.3.49900 | kr.349.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.79606 | kr.1,398.03 |
| 1.000 | kr.2.59477 | kr.2,594.77 |
| 1.500 | kr.2.49323 | kr.3,739.85 |
| 2.500 | kr.2.38001 | kr.5,950.02 |
| 3.500 | kr.2.31343 | kr.8,097.00 |
| 5.000 | kr.2.24914 | kr.11,245.70 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

