Parametric Equivalent

EEE-FT1C681GP | |
|---|---|
DigiKey Part Number | PCE5114TR-ND - Tape & Reel (TR) PCE5114CT-ND - Cut Tape (CT) PCE5114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C681GP |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C681GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.5.34300 | kr.53.43 |
| 50 | kr.4.09200 | kr.204.60 |
| 100 | kr.3.69600 | kr.369.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.95818 | kr.1,479.09 |
| 1.000 | kr.2.74715 | kr.2,747.15 |
| 1.500 | kr.2.64067 | kr.3,961.01 |
| 2.500 | kr.2.52195 | kr.6,304.88 |
| 3.500 | kr.2.45218 | kr.8,582.63 |
| 5.000 | kr.2.38476 | kr.11,923.80 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |


