
EEE-FT1C122UP | |
|---|---|
DigiKey Part Number | P122426TR-ND - Tape & Reel (TR) P122426CT-ND - Cut Tape (CT) P122426DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C122UP |
Description | CAP ALUM 1200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C122UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.77100 | kr.67.71 |
| 50 | kr.5.23440 | kr.261.72 |
| 100 | kr.4.74870 | kr.474.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.84192 | kr.1,920.96 |
| 1.000 | kr.3.58369 | kr.3,583.69 |
| 1.500 | kr.3.45340 | kr.5,180.10 |
| 2.500 | kr.3.30819 | kr.8,270.48 |
| 3.500 | kr.3.22284 | kr.11,279.94 |
| 5.000 | kr.3.14039 | kr.15,701.95 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

