
EEE-FT1A152GP | |
|---|---|
DigiKey Part Number | PCE5113TR-ND - Tape & Reel (TR) PCE5113CT-ND - Cut Tape (CT) PCE5113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1A152GP |
Description | CAP ALUM 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1A152GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.7.05400 | kr.70.54 |
| 50 | kr.5.46040 | kr.273.02 |
| 100 | kr.4.95620 | kr.495.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.01438 | kr.2,007.19 |
| 1.000 | kr.3.74644 | kr.3,746.44 |
| 1.500 | kr.3.61117 | kr.5,416.76 |
| 2.500 | kr.3.46044 | kr.8,651.10 |
| 3.500 | kr.3.37187 | kr.11,801.55 |
| 5.000 | kr.3.28627 | kr.16,431.35 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |

