
EEE-FPV680XAP | |
|---|---|
DigiKey Part Number | PCE4553TR-ND - Tape & Reel (TR) PCE4553CT-ND - Cut Tape (CT) PCE4553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPV680XAP |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPV680XAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.78500 | kr.37.85 |
| 50 | kr.2.86180 | kr.143.09 |
| 100 | kr.2.56960 | kr.256.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.89341 | kr.1,704.07 |
| 1.800 | kr.1.76009 | kr.3,168.16 |
| 2.700 | kr.1.69278 | kr.4,570.51 |
| 4.500 | kr.1.61776 | kr.7,279.92 |
| 6.300 | kr.1.57366 | kr.9,914.06 |
| 9.000 | kr.1.53107 | kr.13,779.63 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

