
EEE-FPV391UAP | |
|---|---|
DigiKey Part Number | PCE4446TR-ND - Tape & Reel (TR) PCE4446CT-ND - Cut Tape (CT) PCE4446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPV391UAP |
Description | CAP ALUM 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPV391UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.87000 | kr.8.87 |
| 10 | kr.5.68400 | kr.56.84 |
| 50 | kr.4.36460 | kr.218.23 |
| 100 | kr.3.94670 | kr.394.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.16768 | kr.1,583.84 |
| 1.000 | kr.2.94500 | kr.2,945.00 |
| 1.500 | kr.2.83267 | kr.4,249.01 |
| 2.500 | kr.2.70739 | kr.6,768.48 |
| 3.500 | kr.2.63375 | kr.9,218.12 |
| 5.000 | kr.2.56261 | kr.12,813.05 |
| Unit Price without VAT: | kr.8.87000 |
|---|---|
| Unit Price with VAT: | kr.11.08750 |

