
EEE-FPJ470UAR | |
|---|---|
DigiKey Part Number | PCE4512TR-ND - Tape & Reel (TR) PCE4512CT-ND - Cut Tape (CT) PCE4512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPJ470UAR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPJ470UAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 850mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.07300 | kr.20.73 |
| 50 | kr.1.53300 | kr.76.65 |
| 100 | kr.1.36250 | kr.136.25 |
| 500 | kr.1.06728 | kr.533.64 |
| 1.000 | kr.0.97401 | kr.974.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88006 | kr.1,760.12 |
| 4.000 | kr.0.81675 | kr.3,267.00 |
| 6.000 | kr.0.78481 | kr.4,708.86 |
| 10.000 | kr.0.74920 | kr.7,492.00 |
| 14.000 | kr.0.72827 | kr.10,195.78 |
| 20.000 | kr.0.70805 | kr.14,161.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

