
EEE-FPE101XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FPE101XALTR-ND - Tape & Reel (TR) 10-EEE-FPE101XALCT-ND - Cut Tape (CT) 10-EEE-FPE101XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPE101XAL |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPE101XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.32200 | kr.33.22 |
| 50 | kr.2.50180 | kr.125.09 |
| 100 | kr.2.24120 | kr.224.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.63910 | kr.1,475.19 |
| 1.800 | kr.1.52005 | kr.2,736.09 |
| 2.700 | kr.1.45999 | kr.3,941.97 |
| 4.500 | kr.1.39300 | kr.6,268.50 |
| 6.300 | kr.1.35363 | kr.8,527.87 |
| 9.000 | kr.1.31560 | kr.11,840.40 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

