
EEE-FPC151XAP | |
|---|---|
DigiKey Part Number | PCE4535TR-ND - Tape & Reel (TR) PCE4535CT-ND - Cut Tape (CT) PCE4535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC151XAP |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC151XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.29000 | kr.32.90 |
| 50 | kr.2.47260 | kr.123.63 |
| 100 | kr.2.21460 | kr.221.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.61860 | kr.1,456.74 |
| 1.800 | kr.1.50075 | kr.2,701.35 |
| 2.700 | kr.1.44127 | kr.3,891.43 |
| 4.500 | kr.1.37496 | kr.6,187.32 |
| 6.300 | kr.1.33598 | kr.8,416.67 |
| 9.000 | kr.1.29832 | kr.11,684.88 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

