
EEE-FPC151XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FPC151XALTR-ND - Tape & Reel (TR) 10-EEE-FPC151XALCT-ND - Cut Tape (CT) 10-EEE-FPC151XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC151XAL |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC151XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.36900 | kr.33.69 |
| 50 | kr.2.53720 | kr.126.86 |
| 100 | kr.2.27300 | kr.227.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.66237 | kr.1,496.13 |
| 1.800 | kr.1.54163 | kr.2,774.93 |
| 2.700 | kr.1.48071 | kr.3,997.92 |
| 4.500 | kr.1.41277 | kr.6,357.47 |
| 6.300 | kr.1.37285 | kr.8,648.95 |
| 9.000 | kr.1.33428 | kr.12,008.52 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

