
EEE-FP1V331AP | |
|---|---|
DigiKey Part Number | PCE4445TR-ND - Tape & Reel (TR) PCE4445CT-ND - Cut Tape (CT) PCE4445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V331AP |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 773.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.52000 | kr.7.52 |
| 10 | kr.4.78400 | kr.47.84 |
| 50 | kr.3.64700 | kr.182.35 |
| 100 | kr.3.28770 | kr.328.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.61906 | kr.1,309.53 |
| 1.000 | kr.2.42739 | kr.2,427.39 |
| 1.500 | kr.2.33062 | kr.3,495.93 |
| 2.500 | kr.2.22275 | kr.5,556.88 |
| 3.500 | kr.2.15934 | kr.7,557.69 |
| 5.000 | kr.2.09810 | kr.10,490.50 |
| Unit Price without VAT: | kr.7.52000 |
|---|---|
| Unit Price with VAT: | kr.9.40000 |

