
EEE-FP1V330AV | |
|---|---|
DigiKey Part Number | P124775TR-ND - Tape & Reel (TR) P124775CT-ND - Cut Tape (CT) P124775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V330AV |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V330AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.13500 | kr.51.35 |
| 50 | kr.3.92700 | kr.196.35 |
| 100 | kr.3.54530 | kr.354.53 |
| 500 | kr.2.88762 | kr.1,443.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.63123 | kr.2,631.23 |
| 2.000 | kr.2.46220 | kr.4,924.40 |
| 3.000 | kr.2.37691 | kr.7,130.73 |
| 5.000 | kr.2.28182 | kr.11,409.10 |
| 7.000 | kr.2.22595 | kr.15,581.65 |
| 10.000 | kr.2.17200 | kr.21,720.00 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

