
EEE-FP1H221AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1H221ALTR-ND - Tape & Reel (TR) 10-EEE-FP1H221ALCT-ND - Cut Tape (CT) 10-EEE-FP1H221ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1H221AL |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1H221AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H221A | Panasonic Industry | 56 | 10-EEE-FK1H221ACT-ND | kr.7.05000 | Parametric Equivalent |
| EEE-FK1H221GL | Panasonic Industry | 912 | 10-EEE-FK1H221GLCT-ND | kr.8.40000 | Parametric Equivalent |
| EEE-FK1H221L | Panasonic Industry | 673 | 10-EEE-FK1H221LCT-ND | kr.7.31000 | Parametric Equivalent |
| EEE-FK1H221P | Panasonic Industry | 1.809 | PCE3812CT-ND | kr.6.41000 | Parametric Equivalent |
| EEE-FK1H221V | Panasonic Industry | 68 | 10-EEE-FK1H221VCT-ND | kr.11.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.40000 | kr.8.40 |
| 10 | kr.5.37200 | kr.53.72 |
| 50 | kr.4.11400 | kr.205.70 |
| 100 | kr.3.71650 | kr.371.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.97552 | kr.1,487.76 |
| 1.000 | kr.2.76374 | kr.2,763.74 |
| 1.500 | kr.2.65682 | kr.3,985.23 |
| 2.500 | kr.2.53762 | kr.6,344.05 |
| 3.500 | kr.2.46756 | kr.8,636.46 |
| 5.000 | kr.2.39988 | kr.11,999.40 |
| Unit Price without VAT: | kr.8.40000 |
|---|---|
| Unit Price with VAT: | kr.10.50000 |

